Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 0.042' (12.70mm, 0.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/2" CR 200'

DigiKey Part Number
FP012C-R5-ND
Manufacturer
Manufacturer Product Number
FP-301 1/2" CR 200'
Description
HEATSHRK FP301 1/2"X0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.042' (12.70mm, 0.50")
Shelf Life
120 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,13800 Kč56,90 Kč
1001,04780 Kč104,78 Kč
1500,99673 Kč149,51 Kč
2500,93736 Kč234,34 Kč
3500,90051 Kč315,18 Kč
5000,86218 Kč431,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1,13800 Kč
Unit Price with VAT:1,37698 Kč
Alternate Color
HEATSHRK FP301 1/2"X0.5" 50=50PC
In-Stock: 100
Unit Price: 1,12960 Kč
HEATSHRK FP301 1/2"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,12960 Kč
HEATSHRK FP301 1/2"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,12960 Kč
HEATSHRK FP301 1/2"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,12960 Kč
HEATSHRK FP301 1/2"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,12960 Kč
Alternate Length
HEATSHRK FP301 1/2"X2" 50=50PC
In-Stock: 0
Unit Price: 2,56180 Kč
HEATSHK FP301 1/2"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,37740 Kč
HEATSHRK FP301 1/2"X1" 50=50PC
In-Stock: 0
Unit Price: 1,63360 Kč
HEATSHRK FP301 1/2"X1.5" 50=50PC
In-Stock: 0
Unit Price: 2,11660 Kč
HEATSHRK FP301 1/2"X3" 50=50PC
In-Stock: 825
Unit Price: 3,47300 Kč