Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 0.250' (76.20mm, 3.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/2" CR 200'

DigiKey Part Number
FP012C-3R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1/2" CR 200'
Description
HEATSHRK FP301 1/2"X3" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.250' (76.20mm, 3.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 825
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
503,47300 Kč173,65 Kč
1003,19170 Kč319,17 Kč
1503,03913 Kč455,87 Kč
2502,85740 Kč714,35 Kč
3502,74414 Kč960,45 Kč
5002,62810 Kč1 314,05 Kč
1 2502,35295 Kč2 941,19 Kč
2 5002,16405 Kč5 410,12 Kč
5 0002,11740 Kč10 587,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,47300 Kč
Unit Price with VAT:4,20233 Kč
Alternate Color
HEATSHRK FP301 1/2"X3" 50=50PC
In-Stock: 0
Unit Price: 3,47300 Kč
HEATSHRK FP301 1/2"X3" 50=50PC
In-Stock: 0
Unit Price: 3,47300 Kč
HEATSHRK FP301 1/2"X3" 50=50PC
In-Stock: 0
Unit Price: 3,47300 Kč
HEATSHRK FP301 1/2"X3" 50=50PC
In-Stock: 50
Unit Price: 3,47300 Kč
HEATSHRK FP301 1/2"X3" 50=50PC
In-Stock: 0
Unit Price: 3,47300 Kč
Alternate Length
HEATSHRK FP301 1/2"X2" 50=50PC
In-Stock: 0
Unit Price: 2,56180 Kč
HEATSHRK FP301 1/2"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,13800 Kč
HEATSHK FP301 1/2"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,37740 Kč
HEATSHRK FP301 1/2"X1" 50=50PC
In-Stock: 0
Unit Price: 1,63360 Kč
HEATSHRK FP301 1/2"X1.5" 50=50PC
In-Stock: 0
Unit Price: 2,11660 Kč