
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.250' (76.20mm, 3.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,44940 Kč | 172,47 Kč |
| 100 | 3,17000 Kč | 317,00 Kč |
| 150 | 3,01847 Kč | 452,77 Kč |
| 250 | 2,83800 Kč | 709,50 Kč |
| 350 | 2,72551 Kč | 953,93 Kč |
| 500 | 2,61028 Kč | 1 305,14 Kč |
| 1 250 | 2,33698 Kč | 2 921,22 Kč |
| 2 500 | 2,14937 Kč | 5 373,42 Kč |
| 5 000 | 2,10303 Kč | 10 515,15 Kč |
| Unit Price without VAT: | 3,44940 Kč |
|---|---|
| Unit Price with VAT: | 4,17377 Kč |











