
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.125' (38.10mm, 1.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,11660 Kč | 105,83 Kč |
| 100 | 1,94440 Kč | 194,44 Kč |
| 150 | 1,85200 Kč | 277,80 Kč |
| 250 | 1,74116 Kč | 435,29 Kč |
| 350 | 1,67203 Kč | 585,21 Kč |
| 500 | 1,60130 Kč | 800,65 Kč |
| Unit Price without VAT: | 2,11660 Kč |
|---|---|
| Unit Price with VAT: | 2,56109 Kč |











