
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.125' (38.10mm, 1.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,08140 Kč | 104,07 Kč |
| 100 | 1,91450 Kč | 191,45 Kč |
| 150 | 1,82280 Kč | 273,42 Kč |
| 250 | 1,71348 Kč | 428,37 Kč |
| 350 | 1,64580 Kč | 576,03 Kč |
| 500 | 1,57626 Kč | 788,13 Kč |
| 1 250 | 1,41100 Kč | 1 763,75 Kč |
| 2 500 | 1,29780 Kč | 3 244,50 Kč |
| 5 000 | 1,20833 Kč | 6 041,65 Kč |
| Unit Price without VAT: | 2,08140 Kč |
|---|---|
| Unit Price with VAT: | 2,51849 Kč |











