
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,37740 Kč | 68,87 Kč |
| 100 | 1,26620 Kč | 126,62 Kč |
| 150 | 1,20527 Kč | 180,79 Kč |
| 250 | 1,13304 Kč | 283,26 Kč |
| 350 | 1,08769 Kč | 380,69 Kč |
| 500 | 1,04192 Kč | 520,96 Kč |
| 1 250 | 0,93282 Kč | 1 166,03 Kč |
| 2 500 | 0,85798 Kč | 2 144,95 Kč |
| 5 000 | 0,78910 Kč | 3 945,50 Kč |
| Unit Price without VAT: | 1,37740 Kč |
|---|---|
| Unit Price with VAT: | 1,66665 Kč |











