Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.062' (19.05mm, 0.75")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/2" BL 200'

DigiKey Part Number
FP012K-R75-ND
Manufacturer
Manufacturer Product Number
FP-301 1/2" BL 200'
Description
HEATSHK FP301 1/2"X0.75" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.062' (19.05mm, 0.75")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.062' (19.05mm, 0.75")
Shelf Life
120 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,36820 Kč68,41 Kč
1001,25760 Kč125,76 Kč
1501,19713 Kč179,57 Kč
2501,12536 Kč281,34 Kč
3501,08031 Kč378,11 Kč
5001,03484 Kč517,42 Kč
1 2500,92649 Kč1 158,11 Kč
2 5000,85216 Kč2 130,40 Kč
5 0000,78375 Kč3 918,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1,36820 Kč
Unit Price with VAT:1,65552 Kč
Alternate Color
HEATSHK FP301 1/2"X0.75" 50=50PC
In-Stock: 500
Unit Price: 1,36820 Kč
HEATSHK FP301 1/2"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,36820 Kč
HEATSHK FP301 1/2"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,36820 Kč
HEATSHK FP301 1/2"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,36820 Kč
HEATSHK FP301 1/2"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,36820 Kč
Alternate Length
HEATSHRK FP301 1/2"X2" 50=50PC
In-Stock: 300
Unit Price: 2,54440 Kč
HEATSHRK FP301 1/2"X3" 50=50PC
In-Stock: 0
Unit Price: 3,44940 Kč
HEATSHRK FP301 1/2"X4" 50=50PC
In-Stock: 0
Unit Price: 4,32540 Kč
HEATSHRK FP301 1/2"X6" 50=50PC
In-Stock: 0
Unit Price: 6,03560 Kč
HEATSHRNK 1/2"X1.5" BLK 50=50PC
In-Stock: 0
Unit Price: 2,06060 Kč