Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/2" BL 200'

DigiKey Part Number
FP012K-6R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1/2" BL 200'
Description
HEATSHRK FP301 1/2"X6" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.500' (152.40mm, 6.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
506,03560 Kč301,78 Kč
1005,55170 Kč555,17 Kč
1505,28753 Kč793,13 Kč
2504,97112 Kč1 242,78 Kč
3504,77294 Kč1 670,53 Kč
5004,57152 Kč2 285,76 Kč
1 2504,09285 Kč5 116,06 Kč
2 5003,89189 Kč9 729,73 Kč
Manufacturers Standard Package
Unit Price without VAT:6,03560 Kč
Unit Price with VAT:7,30308 Kč
Alternate Color
HEATSHRK FP301 1/2"X6" 50=50PC
In-Stock: 0
Unit Price: 6,03560 Kč
HEATSHRK FP301 1/2"X6" 50=50PC
In-Stock: 0
Unit Price: 6,03560 Kč
HEATSHRK FP301 1/2"X6" 50=50PC
In-Stock: 0
Unit Price: 6,03560 Kč
HEATSHRK FP301 1/2"X6" 50=50PC
In-Stock: 0
Unit Price: 6,03560 Kč
HEATSHRK FP301 1/2"X6" 50=50PC
In-Stock: 0
Unit Price: 6,03560 Kč
Alternate Length
HEATSHK FP301 1/2"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,36820 Kč
HEATSHRK FP301 1/2"X2" 50=50PC
In-Stock: 300
Unit Price: 2,54440 Kč
HEATSHRK FP301 1/2"X3" 50=50PC
In-Stock: 0
Unit Price: 3,44940 Kč
HEATSHRK FP301 1/2"X4" 50=50PC
In-Stock: 0
Unit Price: 4,32540 Kč
HEATSHRNK 1/2"X1.5" BLK 50=50PC
In-Stock: 0
Unit Price: 2,06060 Kč