
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,03560 Kč | 301,78 Kč |
| 100 | 5,55170 Kč | 555,17 Kč |
| 150 | 5,28753 Kč | 793,13 Kč |
| 250 | 4,97112 Kč | 1 242,78 Kč |
| 350 | 4,77294 Kč | 1 670,53 Kč |
| 500 | 4,57152 Kč | 2 285,76 Kč |
| 1 250 | 4,09285 Kč | 5 116,06 Kč |
| 2 500 | 3,89189 Kč | 9 729,73 Kč |
| Unit Price without VAT: | 6,03560 Kč |
|---|---|
| Unit Price with VAT: | 7,30308 Kč |











