Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Blue 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/2" BU 200'

DigiKey Part Number
FP012B-6R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1/2" BU 200'
Description
HEATSHRK FP301 1/2"X6" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Blue 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.500' (152.40mm, 6.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
506,03560 Kč301,78 Kč
1005,55170 Kč555,17 Kč
1505,28753 Kč793,13 Kč
2504,97112 Kč1 242,78 Kč
3504,77294 Kč1 670,53 Kč
5004,57152 Kč2 285,76 Kč
1 2504,09285 Kč5 116,06 Kč
2 5003,89189 Kč9 729,73 Kč
Manufacturers Standard Package
Unit Price without VAT:6,03560 Kč
Unit Price with VAT:7,30308 Kč
Alternate Color
HEATSHRK FP301 1/2"X6" 50=50PC
In-Stock: 0
Unit Price: 6,03560 Kč
HEATSHRK FP301 1/2"X6" 50=50PC
In-Stock: 0
Unit Price: 6,03560 Kč
HEATSHRK FP301 1/2"X6" 50=50PC
In-Stock: 0
Unit Price: 6,03560 Kč
HEATSHRK FP301 1/2"X6" 50=50PC
In-Stock: 0
Unit Price: 6,03560 Kč
HEATSHRK FP301 1/2"X6" 50=50PC
In-Stock: 0
Unit Price: 6,03560 Kč
Alternate Length
HEATSHRK FP301 1/2"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,12200 Kč
HEATSHK FP301 1/2"X0.75" 50=50PC
In-Stock: 500
Unit Price: 1,36820 Kč
HEATSHRK FP301 1/2"X1" 50=50PC
In-Stock: 550
Unit Price: 1,62260 Kč
HEATSHRK FP301 1/2"X1.5" 50=50PC
In-Stock: 0
Unit Price: 2,08140 Kč
HEATSHRK FP301 1/2"X2" 50=50PC
In-Stock: 0
Unit Price: 2,54440 Kč