
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.083' (25.40mm, 1.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,62260 Kč | 81,13 Kč |
| 100 | 1,49330 Kč | 149,33 Kč |
| 150 | 1,42093 Kč | 213,14 Kč |
| 250 | 1,33644 Kč | 334,11 Kč |
| 350 | 1,28351 Kč | 449,23 Kč |
| 500 | 1,22922 Kč | 614,61 Kč |
| Unit Price without VAT: | 1,62260 Kč |
|---|---|
| Unit Price with VAT: | 1,96335 Kč |











