
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.167' (50.80mm, 2.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,56180 Kč | 128,09 Kč |
| 100 | 2,35600 Kč | 235,60 Kč |
| 150 | 2,24400 Kč | 336,60 Kč |
| 250 | 2,10904 Kč | 527,26 Kč |
| 350 | 2,02540 Kč | 708,89 Kč |
| 500 | 1,93980 Kč | 969,90 Kč |
| 1 250 | 1,73678 Kč | 2 170,97 Kč |
| 2 500 | 1,59728 Kč | 3 993,20 Kč |
| 5 000 | 1,51685 Kč | 7 584,25 Kč |
| Unit Price without VAT: | 2,56180 Kč |
|---|---|
| Unit Price with VAT: | 3,09978 Kč |











