
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,12200 Kč | 56,10 Kč |
| 100 | 1,03030 Kč | 103,03 Kč |
| 150 | 0,98160 Kč | 147,24 Kč |
| 250 | 0,92264 Kč | 230,66 Kč |
| 350 | 0,88606 Kč | 310,12 Kč |
| 500 | 0,84882 Kč | 424,41 Kč |
| 1 250 | 0,75981 Kč | 949,76 Kč |
| 2 500 | 0,69874 Kč | 1 746,85 Kč |
| 5 000 | 0,64264 Kč | 3 213,20 Kč |
| Unit Price without VAT: | 1,12200 Kč |
|---|---|
| Unit Price with VAT: | 1,35762 Kč |











