Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/2" BL 200'

DigiKey Part Number
FP012K-2R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1/2" BL 200'
Description
HEATSHRK FP301 1/2"X2" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.167' (50.80mm, 2.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
502,56180 Kč128,09 Kč
1002,35600 Kč235,60 Kč
1502,24400 Kč336,60 Kč
2502,10904 Kč527,26 Kč
3502,02540 Kč708,89 Kč
5001,93980 Kč969,90 Kč
1 2501,73678 Kč2 170,97 Kč
2 5001,59728 Kč3 993,20 Kč
5 0001,51685 Kč7 584,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,56180 Kč
Unit Price with VAT:3,09978 Kč
Alternate Color
HEATSHRK FP301 1/2"X2" 50=50PC
In-Stock: 0
Unit Price: 2,56180 Kč
HEATSHRK FP301 1/2"X2" 50=50PC
In-Stock: 0
Unit Price: 2,56180 Kč
HEATSHRK FP301 1/2"X2" 50=50PC
In-Stock: 0
Unit Price: 2,56180 Kč
HEATSHRK FP301 1/2"X2" 50=50PC
In-Stock: 0
Unit Price: 2,56180 Kč
HEATSHRK FP301 1/2"X2" 50=50PC
In-Stock: 0
Unit Price: 2,56180 Kč
Alternate Length
HEATSHK FP301 1/2"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,37740 Kč
HEATSHRK FP301 1/2"X3" 50=50PC
In-Stock: 0
Unit Price: 3,47300 Kč
HEATSHRK FP301 1/2"X4" 50=50PC
In-Stock: 0
Unit Price: 4,35500 Kč
HEATSHRK FP301 1/2"X6" 50=50PC
In-Stock: 0
Unit Price: 6,07680 Kč
HEATSHRNK 1/2"X1.5" BLK 50=50PC
In-Stock: 0
Unit Price: 2,07460 Kč