Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/2" BL 200'

DigiKey Part Number
FP012K-4R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1/2" BL 200'
Description
HEATSHRK FP301 1/2"X4" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.333' (101.60mm, 4.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
504,35500 Kč217,75 Kč
1004,00640 Kč400,64 Kč
1503,81467 Kč572,20 Kč
2503,58644 Kč896,61 Kč
3503,44369 Kč1 205,29 Kč
5003,29878 Kč1 649,39 Kč
1 2502,95316 Kč3 691,45 Kč
2 5002,71764 Kč6 794,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4,35500 Kč
Unit Price with VAT:5,26955 Kč
Alternate Color
HEATSHRK FP301 1/2"X4" 50=50PC
In-Stock: 0
Unit Price: 4,35500 Kč
HEATSHRK FP301 1/2"X4" 50=50PC
In-Stock: 480
Unit Price: 4,35500 Kč
HEATSHRK FP301 1/2"X4" 50=50PC
In-Stock: 0
Unit Price: 4,35500 Kč
HEATSHRK FP301 1/2"X4" 50=50PC
In-Stock: 0
Unit Price: 4,35500 Kč
HEATSHRK FP301 1/2"X4" 50=50PC
In-Stock: 0
Unit Price: 4,35500 Kč
Alternate Length
HEATSHK FP301 1/2"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,37740 Kč
HEATSHRK FP301 1/2"X2" 50=50PC
In-Stock: 500
Unit Price: 2,56180 Kč
HEATSHRK FP301 1/2"X3" 50=50PC
In-Stock: 0
Unit Price: 3,47300 Kč
HEATSHRK FP301 1/2"X6" 50=50PC
In-Stock: 0
Unit Price: 6,07680 Kč
HEATSHRNK 1/2"X1.5" BLK 50=50PC
In-Stock: 0
Unit Price: 2,07460 Kč