
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.333' (101.60mm, 4.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,35500 Kč | 217,75 Kč |
| 100 | 4,00640 Kč | 400,64 Kč |
| 150 | 3,81467 Kč | 572,20 Kč |
| 250 | 3,58644 Kč | 896,61 Kč |
| 350 | 3,44369 Kč | 1 205,29 Kč |
| 500 | 3,29878 Kč | 1 649,39 Kč |
| 1 250 | 2,95316 Kč | 3 691,45 Kč |
| 2 500 | 2,71764 Kč | 6 794,10 Kč |
| Unit Price without VAT: | 4,35500 Kč |
|---|---|
| Unit Price with VAT: | 5,26955 Kč |












