Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Green 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/2" GN 200'

DigiKey Part Number
FP012G-1R5-ND
Manufacturer
Manufacturer Product Number
FP-301 1/2" GN 200'
Description
HEATSHRK FP301 1/2"X1.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Green 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.125' (38.10mm, 1.50")
Shelf Life
120 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
502,09560 Kč104,78 Kč
1001,92760 Kč192,76 Kč
1501,83520 Kč275,28 Kč
2501,72520 Kč431,30 Kč
3501,65703 Kč579,96 Kč
5001,58702 Kč793,51 Kč
1 2501,42064 Kč1 775,80 Kč
2 5001,30666 Kč3 266,65 Kč
5 0001,21658 Kč6 082,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09560 Kč
Unit Price with VAT:2,53568 Kč
Alternate Color
HEATSHRNK 1/2"X1.5" BLK 50=50PC
In-Stock: 0
Unit Price: 2,07460 Kč
HEATSHRK FP301 1/2"X1.5" 50=50PC
In-Stock: 0
Unit Price: 2,09560 Kč
HEATSHRK FP301 1/2"X1.5" 50=50PC
In-Stock: 0
Unit Price: 2,11660 Kč
HEATSHRK FP301 1/2"X1.5" 50=50PC
In-Stock: 0
Unit Price: 2,09560 Kč
HEATSHRK FP301 1/2"X1.5" 50=50PC
In-Stock: 500
Unit Price: 2,11660 Kč
Alternate Length
HEATSHRK FP301 1/2"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,12960 Kč
HEATSHK FP301 1/2"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,37740 Kč
HEATSHRK FP301 1/2"X1" 50=50PC
In-Stock: 2000
Unit Price: 1,62100 Kč
HEATSHRK FP301 1/2"X2" 50=50PC
In-Stock: 0
Unit Price: 2,56180 Kč
HEATSHRK FP301 1/2"X3" 50=50PC
In-Stock: 0
Unit Price: 3,47300 Kč