Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

309-65167 | |
|---|---|
DigiKey Part Number | 309-65167-ND |
Manufacturer | |
Manufacturer Product Number | 309-65167 |
Description | HEATSHRINK 1/2"X4' RD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.024" (0.61mm) |
Series | Material |
Packaging Bulk | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670227 | Molex | 0 | 0192670227-ND | 15,71490 Kč | Parametric Equivalent |
| B2 1/2 RED 4FT | Sumitomo Electric Interconnect Products, Inc. | 0 | 2786-B21/2RED4FT-ND | 8,49411 Kč | Parametric Equivalent |
| F2211/2 RD105 | Alpha Wire | 191 | F2211/2RD105-ND | 146,99000 Kč | Parametric Equivalent |
| F221V1/2 RD105 | Alpha Wire | 149 | F221V1/2RD105-ND | 152,03000 Kč | Parametric Equivalent |
| FP-301-1/2-RED-4'-BOX | 3M | 0 | FP-301-1/2-RED-4'-BOX-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 62,74200 Kč | 627,42 Kč |
| Unit Price without VAT: | 62,74200 Kč |
|---|---|
| Unit Price with VAT: | 75,91782 Kč |














