0192670227 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 62,74200 Kč
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 0
Unit Price: 8,49411 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 191
Unit Price: 146,99000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 149
Unit Price: 152,03000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 749
Unit Price: 110,45000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: 179,11000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 177,85000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 82,31000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Red 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670227

DigiKey Part Number
0192670227-ND
Manufacturer
Manufacturer Product Number
0192670227
Description
HEATSHRINK 1/2" X 4' RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.250" (6.35mm)
Mfr
Recovered Wall Thickness
0.025" (0.64mm)
Series
Material
Packaging
Bulk
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
4.00' (1.22m)
Base Product Number
Inner Diameter - Supplied
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
309-65167HellermannTyton0309-65167-ND62,74200 KčParametric Equivalent
B2 1/2 RED 4FTSumitomo Electric Interconnect Products, Inc.02786-B21/2RED4FT-ND8,49411 KčParametric Equivalent
F2211/2 RD105Alpha Wire191F2211/2RD105-ND146,99000 KčParametric Equivalent
F221V1/2 RD105Alpha Wire149F221V1/2RD105-ND152,03000 KčParametric Equivalent
FP-301-1/2-RED-4'-BOX3M0FP-301-1/2-RED-4'-BOX-ND0,00000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10015,71490 Kč1 571,49 Kč
Manufacturers Standard Package
Unit Price without VAT:15,71490 Kč
Unit Price with VAT:19,01503 Kč
Alternate Color
HEATSHRINK 1/2" X 4' BLACK
In-Stock: 0
Unit Price: 14,30590 Kč