Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-1/2-2-STK | |
|---|---|
DigiKey Part Number | 17-RNF-100-1/2-2-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/2-2-STK |
Description | RNF-100-1/2-2-STK 1=4FT STICK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670227 | Molex | 0 | 0192670227-ND | 15,60830 Kč | Parametric Equivalent |
| 309-65167 | HellermannTyton | 0 | 309-65167-ND | 62,31600 Kč | Parametric Equivalent |
| B2 1/2 RED 4FT | Sumitomo Electric Interconnect Products, Inc. | 0 | 2786-B21/2RED4FT-ND | 8,43647 Kč | Parametric Equivalent |
| F2211/2 RD105 | Alpha Wire | 265 | F2211/2RD105-ND | 145,99000 Kč | Parametric Equivalent |
| F221V1/2 RD105 | Alpha Wire | 149 | F221V1/2RD105-ND | 150,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,75000 Kč | 81,75 Kč |
| 5 | 67,28000 Kč | 336,40 Kč |
| 10 | 61,85700 Kč | 618,57 Kč |
| 30 | 54,17567 Kč | 1 625,27 Kč |
| 60 | 49,82733 Kč | 2 989,64 Kč |
| 120 | 45,82825 Kč | 5 499,39 Kč |
| 270 | 41,55574 Kč | 11 220,05 Kč |
| 510 | 40,09980 Kč | 20 450,90 Kč |
| Unit Price without VAT: | 81,75000 Kč |
|---|---|
| Unit Price with VAT: | 98,91750 Kč |









