Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP301-1/2-48"-RED-100 PCS | 3M | 749 | 3M161307-ND | 109,70000 Kč | Parametric Equivalent |
| 0192670227 | Molex | 0 | 0192670227-ND | 15,60830 Kč | Parametric Equivalent |
| 309-65167 | HellermannTyton | 0 | 309-65167-ND | 62,31600 Kč | Parametric Equivalent |
| B2 1/2 RED 4FT | Sumitomo Electric Interconnect Products, Inc. | 0 | 2786-B21/2RED4FT-ND | 8,43647 Kč | Parametric Equivalent |
| F2211/2 RD105 | Alpha Wire | 277 | F2211/2RD105-ND | 145,99000 Kč | Parametric Equivalent |













