Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FP-301-1/2-CLEAR-4'-BOX | |
|---|---|
DigiKey Part Number | FP-301-1/2-CLEAR-4'-BOX-ND |
Manufacturer | |
Manufacturer Product Number | FP-301-1/2-CLEAR-4'-BOX |
Description | HEATSHRINK FP301 1/2-48" CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP301-1/2-48"-CLEAR-100 PCS | 3M | 661 | 3M161302-ND | 5,13000 Kč | Parametric Equivalent |
| FP301-1/2-48"-CLEAR-12 PCS | 3M | 6 | 3M161303-ND | 6,31000 Kč | Parametric Equivalent |
| 309-65165 | HellermannTyton | 0 | 309-65165-ND | 2,56000 Kč | Parametric Equivalent |
| F2211/2 CL105 | Alpha Wire | 765 | F2211/2CL105-ND | 6,20000 Kč | Parametric Equivalent |
| F221B1/2 CL210 | Alpha Wire | 387 | A012C-4-ND | 4,27000 Kč | Parametric Equivalent |











