Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FP-301-1/2-WHITE-4'-BOX | |
|---|---|
DigiKey Part Number | FP-301-1/2-WHITE-4'-BOX-ND |
Manufacturer | |
Manufacturer Product Number | FP-301-1/2-WHITE-4'-BOX |
Description | HEATSHRINK FP301 1/2-48" WHITE |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP301-1/2-48"-WHITE-100 PCS | 3M | 637 | 3M161309-ND | 109,70000 Kč | Parametric Equivalent |
| 309-65169 | HellermannTyton | 0 | 309-65169-ND | 50,90006 Kč | Parametric Equivalent |
| F2211/2 WH105 | Alpha Wire | 208 | F2211/2WH105-ND | 145,99000 Kč | Parametric Equivalent |
| F221V1/2 WH105 | Alpha Wire | 9 | F221V1/2WH105-ND | 150,99000 Kč | Parametric Equivalent |
| HSTT50-48-5-10 | Panduit Corp | 7 | 298-13417-ND | 177,90000 Kč | Parametric Equivalent |












