Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-1/2-WH-STK | |
|---|---|
DigiKey Part Number | 1111-RNF-100-1/2-WH-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/2-WH-STK |
Description | HEAT SHRINK TUBING AND SLEEVES R |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-100-1/2-9-STK | TE Connectivity | 0 | 1111-RNF-100-1/2-9-STK-ND | 49,15167 Kč | Parametric Equivalent |
| 309-65169 | HellermannTyton | 0 | 309-65169-ND | 51,24785 Kč | Parametric Equivalent |
| F2211/2 WH105 | Alpha Wire | 214 | F2211/2WH105-ND | 146,99000 Kč | Parametric Equivalent |
| F221V1/2 WH105 | Alpha Wire | 9 | F221V1/2WH105-ND | 152,03000 Kč | Parametric Equivalent |
| FP301-1/2-48"-WHITE-100 PCS | 3M | 643 | 3M161309-ND | 110,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 103,17350 Kč | 2 063,47 Kč |
| Unit Price without VAT: | 103,17350 Kč |
|---|---|
| Unit Price with VAT: | 124,83994 Kč |









