309-65169 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 214
Unit Price: 146,99000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 9
Unit Price: 152,03000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 643
Unit Price: 110,45000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 80,21000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 85,21998 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 7
Unit Price: 179,11000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 25
Unit Price: 177,85000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 49,15167 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 103,17350 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 200
Unit Price: 107,93000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 White 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-65169

DigiKey Part Number
309-65169-ND
Manufacturer
Manufacturer Product Number
309-65169
Description
HEATSHRINK 1/2"X4' WH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.250" (6.35mm)
Mfr
Recovered Wall Thickness
0.024" (0.61mm)
Series
Material
Packaging
Bulk
Features
Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
4.00' (1.22m)
Storage/Refrigeration Temperature
104°F (40°C)
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F2211/2 WH105Alpha Wire214F2211/2WH105-ND146,99000 KčParametric Equivalent
F221V1/2 WH105Alpha Wire9F221V1/2WH105-ND152,03000 KčParametric Equivalent
FP301-1/2-48"-WHITE-100 PCS3M6433M161309-ND110,45000 KčParametric Equivalent
FP301-1/2-48"-WHITE-12 PCS3M03M161310-ND80,21000 KčParametric Equivalent
FP301-1/2-48"-WHITE-HDR-12 PCS3M0FP301-1/2-48"-WHITE-HDR-12PCS-ND85,21998 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 60051,24785 Kč81 996,56 Kč
Unit Price without VAT:51,24785 Kč
Unit Price with VAT:62,00990 Kč
Alternate Color
HEATSHRINK 1/2"X4' GNYE
In-Stock: 0
Unit Price: 48,25288 Kč
HEATSHRINK 1/2"X4' BK
In-Stock: 4
Unit Price: 76,85000 Kč
HEATSHRINK 1/2"X4' CL
In-Stock: 0
Unit Price: 62,74200 Kč
HEATSHRINK 1/2"X4' RD
In-Stock: 0
Unit Price: 62,74200 Kč
HEATSHRINK 1/2"X4' BLU
In-Stock: 0
Unit Price: 51,24785 Kč