Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP301-1/2-48"-BLUE-100 PCS | 3M | 200 | FP301-1/2-48-BLUE-100PCS-ND | 65,76050 Kč | Parametric Equivalent |
| 309-65168 | HellermannTyton | 0 | 309-65168-ND | 50,90006 Kč | Parametric Equivalent |
| B2 1/2 BLUE 4FT | Sumitomo Electric Interconnect Products, Inc. | 0 | 2786-B21/2BLUE4FT-ND | 10,82672 Kč | Parametric Equivalent |
| F2211/2 BL105 | Alpha Wire | 338 | F2211/2BL105-ND | 145,99000 Kč | Parametric Equivalent |
| F221V1/2 BL105 | Alpha Wire | 16 | F221V1/2BL105-ND | 150,99000 Kč | Parametric Equivalent |











