Box Aluminum Black Cover Included 5.717" L x 4.772" W (145.21mm x 121.21mm) X 1.547" (39.29mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Black Cover Included 5.717" L x 4.772" W (145.21mm x 121.21mm) X 1.547" (39.29mm)
1590XXBK
1590XXBK
Hammond 1590 Series Enclosures | Digi-Key Daily

1590XXBK

DigiKey Part Number
HM430-ND
Manufacturer
Manufacturer Product Number
1590XXBK
Description
BOX ALUM BLACK 5.72"L X 4.77"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 5.717" L x 4.772" W (145.21mm x 121.21mm) X 1.547" (39.29mm)
Datasheet
 Datasheet
EDA/CAD Models
1590XXBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.717" L x 4.772" W (145.21mm x 121.21mm)
Height
1.547" (39.29mm)
Area (L x W)
27.3in² (176cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.089" (2.26mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 920
Factory Stock: 647
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1506,89000 Kč506,89 Kč
5426,84800 Kč2 134,24 Kč
10396,65200 Kč3 966,52 Kč
25360,22480 Kč9 005,62 Kč
50335,04400 Kč16 752,20 Kč
100311,73210 Kč31 173,21 Kč
250306,67160 Kč76 667,90 Kč
Manufacturers Standard Package
Unit Price without VAT:506,89000 Kč
Unit Price with VAT:613,33690 Kč
Alternate Color
BOX ALUM 5.72"L X 4.77"W
In-Stock: 159
Unit Price: 418,07000 Kč
STOMP BOX ALUM 5.72"L X 4.77"W
In-Stock: 8
Unit Price: 506,89000 Kč
STOMP BOX ALUM 5.72"L X 4.77"W
In-Stock: 2
Unit Price: 506,89000 Kč
STOMP BOX ALUM 5.72"L X 4.77"W
In-Stock: 17
Unit Price: 506,89000 Kč
STOMP BOX ALUM 5.72"L X 4.77"W
In-Stock: 5
Unit Price: 506,89000 Kč