
HSTT100-48-5-2 | |
|---|---|
DigiKey Part Number | 298-13400-ND |
Manufacturer | |
Manufacturer Product Number | HSTT100-48-5-2 |
Description | HEATSHRINK 1" X 4' RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,05000 Kč | 325,05 Kč |
| 2 | 317,91000 Kč | 635,82 Kč |
| 3 | 313,92000 Kč | 941,76 Kč |
| 5 | 308,92200 Kč | 1 544,61 Kč |
| 7 | 305,64143 Kč | 2 139,49 Kč |
| 10 | 302,22400 Kč | 3 022,24 Kč |
| Unit Price without VAT: | 325,05000 Kč |
|---|---|
| Unit Price with VAT: | 393,31050 Kč |








