Image for RNF-100-1-BU-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1-BU-SP

DigiKey Part Number
RNF-100-1-BU-SP-ND
Manufacturer
Manufacturer Product Number
RNF-100-1-BU-SP
Description
HEATSHRINK 1" BLUE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 1" BLACK
In-Stock: 675
Unit Price: 21,18102 Kč
HEATSHRINK 1" RED
In-Stock: 0
Unit Price: 67,69755 Kč
HEATSHRINK 1" WHITE
In-Stock: 0
Unit Price: 67,69755 Kč
HEATSHRINK 1" CLEAR
In-Stock: 0
Unit Price: 67,69755 Kč
Alternate Length
HEATSHRINK 1" X 4' BLUE
In-Stock: 0
Unit Price: 22,18860 Kč