RNF-100-1-WH-STK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 83,70196 Kč
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 0
Unit Price: 17,22257 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 40
Unit Price: 262,89000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 6
Unit Price: 273,18000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 110,52297 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 308,92200 Kč
Datasheet
Image for RNF-100-1-WH-STK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1-WH-STK

DigiKey Part Number
RNF-100-1-WH-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-1-WH-STK
Description
HEATSHRINK 1" X 4' WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK RNF-100 1"X4' BLK
In-Stock: 0
Unit Price: 178,27000 Kč
HEATSHRINK 1" X 4' RED
In-Stock: 0
Unit Price: 22,18860 Kč
HEATSHRINK 1" X 4' YELLOW
In-Stock: 0
Unit Price: 92,64040 Kč
HEATSHRINK 1" X 4' BLUE
In-Stock: 0
Unit Price: 22,18860 Kč
HEATSHRINK 1" X 4' BROWN
In-Stock: 0
Unit Price: 31,27128 Kč
Alternate Length
HEATSHRINK 1" WHITE
In-Stock: 0
Unit Price: 67,69755 Kč