
F2211IN WH105 | |
|---|---|
DigiKey Part Number | F2211INWH105-ND |
Manufacturer | |
Manufacturer Product Number | F2211IN WH105 |
Description | HEATSHRINK 1" X 4' WHITE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,89000 Kč | 262,89 Kč |
| 2 | 241,79000 Kč | 483,58 Kč |
| 3 | 230,20667 Kč | 690,62 Kč |
| 5 | 216,44800 Kč | 1 082,24 Kč |
| 7 | 207,82000 Kč | 1 454,74 Kč |
| 10 | 199,04000 Kč | 1 990,40 Kč |
| Unit Price without VAT: | 262,89000 Kč |
|---|---|
| Unit Price with VAT: | 318,09690 Kč |




