
F2211IN WH003 | |
|---|---|
DigiKey Part Number | F2211INWH003-ND |
Manufacturer | |
Manufacturer Product Number | F2211IN WH003 |
Description | HEATSHRINK 1" X 250' WHITE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 White 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 250.0' (76.2m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 440,84000 Kč | 10 440,84 Kč |
| 2 | 9 785,80500 Kč | 19 571,61 Kč |
| Unit Price without VAT: | 10 440,84000 Kč |
|---|---|
| Unit Price with VAT: | 12 633,41640 Kč |




