
F2211IN WH069 | |
|---|---|
DigiKey Part Number | F2211INWH069-ND |
Manufacturer | |
Manufacturer Product Number | F2211IN WH069 |
Description | HEATSHRINK 1" X 0.5' WHITE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 White 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,51000 Kč | 128,51 Kč |
| 2 | 118,22000 Kč | 236,44 Kč |
| 3 | 112,55000 Kč | 337,65 Kč |
| 5 | 105,78800 Kč | 528,94 Kč |
| 7 | 101,57000 Kč | 710,99 Kč |
| 10 | 97,28400 Kč | 972,84 Kč |
| Unit Price without VAT: | 128,51000 Kč |
|---|---|
| Unit Price with VAT: | 155,49710 Kč |




