


Q2-Z-1/4-01-SS500FT | |
|---|---|
DigiKey Part Number | Q1154-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-1/4-01-SS500FT |
Description | HEATSHRINK 1/4" X 500' BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.022" (0.56mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 500.0' (152.4m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q2-F-1/4-01-SS500FT | Qualtek | 2 515 | 189-Q2-F-1/4-01-SS500FT-DS-ND | 15,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 065,65000 Kč | 1 065,65 Kč |
| 2 | 980,08000 Kč | 1 960,16 Kč |
| 3 | 933,22000 Kč | 2 799,66 Kč |
| 5 | 877,38000 Kč | 4 386,90 Kč |
| 7 | 842,44000 Kč | 5 897,08 Kč |
| 10 | 806,93200 Kč | 8 069,32 Kč |
| Unit Price without VAT: | 1 065,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 289,43650 Kč |







