ATUM-19/6-0-STK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 255
Unit Price: 535,15000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 138
Unit Price: 621,70000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 486,35000 Kč
Datasheet
Heat Shrink Tubing, Semi-Flexible 0.748" (19.00mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-19/6-0-STK

DigiKey Part Number
484-ATUM-19/6-0-STK-ND
Manufacturer
Manufacturer Product Number
ATUM-19/6-0-STK
Description
HEATSHRINK DUAL WALL 19MM
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.748" (19.00mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.088" (2.25mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Packaging
Bag
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
4.00' (1.22m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.748" (19.00mm)
Base Product Number
Inner Diameter - Recovered
0.236" (5.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DWFR-19/6-0-STKTE Connectivity Raychem Cable Protection255DWFR-19/6-0-STK-ND535,15000 KčParametric Equivalent
DWHF-19/6-0-STKTE Connectivity Raychem Cable Protection138484-DWHF-19/6-0-STK-ND621,70000 KčParametric Equivalent
DWFR-19/6-0-STKTE Connectivity01111-DWFR-19/6-0-STK-ND486,35000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK DUAL WALL 19MM X 4'
In-Stock: 10
Unit Price: 398,97000 Kč
HEATSHRINK 3/4" X 492.1' BLACK
In-Stock: 0
Unit Price: 7 213,52361 Kč
HTSHRNK3/4"X492.1' BLACK METER
In-Stock: 89
Unit Price: 305,12000 Kč