
324158 | |
|---|---|
DigiKey Part Number | A27499-ND |
Manufacturer | |
Manufacturer Product Number | 324158 |
Description | CONN RING CIRC 16-22AWG #2 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Color Red |
Stud/Tab Size 2 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.182" (4.62mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Length - Overall 0.669" (16.99mm) | Material - Insulation Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 13,59800 Kč | 135,98 Kč |
| 25 | 12,74680 Kč | 318,67 Kč |
| 50 | 12,13800 Kč | 606,90 Kč |
| 100 | 11,55600 Kč | 1 155,60 Kč |
| 250 | 10,83236 Kč | 2 708,09 Kč |
| 500 | 10,31430 Kč | 5 157,15 Kč |
| 1 000 | 9,82190 Kč | 9 821,90 Kč |
| 3 000 | 9,08910 Kč | 27 267,30 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |













