


IFM16-030GB300X200 | |
|---|---|
DigiKey Part Number | 445-IFM16-030GB300X200-ND |
Manufacturer | |
Manufacturer Product Number | IFM16-030GB300X200 |
Description | RF EMI ABSORB SHEET 300MMX200MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Flexield IFL Non-Conductive, Single Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.001" (0.03mm) |
Datasheet | Datasheet |
Category | Shape Sheet |
Manufacturer TDK | Length 11.811" (300.00mm) |
Series | Width 7.874" (200.00mm) |
Packaging Bulk | Thickness - Overall 0.001" (0.03mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Absorbing Sheet | Adhesive Non-Conductive, Single Sided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,44000 Kč | 254,44 Kč |
| 20 | 188,97150 Kč | 3 779,43 Kč |
| 40 | 180,19675 Kč | 7 207,87 Kč |
| 100 | 170,92750 Kč | 17 092,75 Kč |
| 260 | 163,49269 Kč | 42 508,10 Kč |
| 500 | 159,44072 Kč | 79 720,36 Kč |
| 1 000 | 155,88569 Kč | 155 885,69 Kč |
| Unit Price without VAT: | 254,44000 Kč |
|---|---|
| Unit Price with VAT: | 307,87240 Kč |




