


AB6005S | |
|---|---|
DigiKey Part Number | 3M6005D-ND |
Manufacturer | |
Manufacturer Product Number | AB6005S |
Description | RF ABSORB SHEET 11.693"X8.268" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet AB6000 Polymer Resin, Metal Flakes Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.004" (0.11mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.004" (0.11mm) |
Manufacturer 3M | Operating Temperature -30°C ~ 105°C |
Series | Adhesive Non-Conductive, Single Sided |
Packaging Box | Material Polymer Resin, Metal Flakes |
Part Status Active | Shelf Life 12 Months |
Type Absorbing Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Storage/Refrigeration Temperature 70°F (21°C) |
Length 11.693" (297.00mm) | Base Product Number |
Width 8.268" (210.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 723,17000 Kč | 723,17 Kč |
| 10 | 586,26400 Kč | 5 862,64 Kč |
| 25 | 552,09640 Kč | 13 802,41 Kč |
| 200 | 500,59440 Kč | 100 118,88 Kč |
| 400 | 489,11010 Kč | 195 644,04 Kč |
| Unit Price without VAT: | 723,17000 Kč |
|---|---|
| Unit Price with VAT: | 875,03570 Kč |











