AB7010HF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


t-Global Technology
In Stock: 0
Unit Price: 314,65500 Kč
Datasheet
RF EMI Absorbing Sheet AB7000HF Polymer Resin, Metal Flakes Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.005" (0.13mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB7010HF

DigiKey Part Number
3M7010F-ND
Manufacturer
Manufacturer Product Number
AB7010HF
Description
RF ABSORB SHEET 11.693"X8.268"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet AB7000HF Polymer Resin, Metal Flakes Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.005" (0.13mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Absorbing Sheet
Shape
Rectangular
Length
11.693" (297.00mm)
Width
8.268" (210.00mm)
Thickness - Overall
0.005" (0.13mm)
Operating Temperature
-25°C ~ 85°C
Adhesive
Non-Conductive, Single Sided
Material
Polymer Resin, Metal Flakes
Grade
-
Qualification
-
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 177,99000 Kč1 177,99 Kč
10970,44400 Kč9 704,44 Kč
50887,32080 Kč44 366,04 Kč
100881,92230 Kč88 192,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 177,99000 Kč
Unit Price with VAT:1 425,36790 Kč