
FAM1-200-200-0.2-1A | |
|---|---|
DigiKey Part Number | 1168-1390-ND |
Manufacturer | |
Manufacturer Product Number | FAM1-200-200-0.2-1A |
Description | RF EMI ABSORB SHEET 7.874X7.874" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FAM1 Non-Conductive, Single Sided 7.874" (200.00mm) X 7.874" (200.00mm) X 0.008" (0.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 7.874" (200.00mm) | |
Width | 7.874" (200.00mm) | |
Thickness - Overall | 0.008" (0.20mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 314,65500 Kč | 1 258,62 Kč |
| 10 | 289,18400 Kč | 2 891,84 Kč |
| 25 | 277,19040 Kč | 6 929,76 Kč |
| 100 | 244,22980 Kč | 24 422,98 Kč |
| 250 | 232,24292 Kč | 58 060,73 Kč |
| 500 | 217,26000 Kč | 108 630,00 Kč |
| 1 000 | 199,27963 Kč | 199 279,63 Kč |
| Unit Price without VAT: | 314,65500 Kč |
|---|---|
| Unit Price with VAT: | 380,73255 Kč |

