RF EMI Absorbing Sheet AB7000HF Polymer Resin, Metal Flakes Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.014" (0.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB7030HF

DigiKey Part Number
3M7030F-ND
Manufacturer
Manufacturer Product Number
AB7030HF
Description
RF ABSORB SHEET 11.693"X8.268"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet AB7000HF Polymer Resin, Metal Flakes Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.014" (0.35mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Overall
0.014" (0.35mm)
Manufacturer
3M
Operating Temperature
-25°C ~ 85°C
Series
Adhesive
Non-Conductive, Single Sided
Packaging
Box
Material
Polymer Resin, Metal Flakes
Part Status
Active
Shelf Life
12 Months
Type
Absorbing Sheet
Shelf Life Start
Date of Shipment
Shape
Rectangular
Storage/Refrigeration Temperature
70°F (21°C)
Length
11.693" (297.00mm)
Base Product Number
Width
8.268" (210.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 159,01000 Kč2 159,01 Kč
101 809,31400 Kč18 093,14 Kč
301 707,16533 Kč51 214,96 Kč
1001 693,45510 Kč169 345,51 Kč
Manufacturers Standard Package
Unit Price without VAT:2 159,01000 Kč
Unit Price with VAT:2 612,40210 Kč