RF EMI Absorbing Sheet AB-5000 Polymer Resin, Metal Flakes Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.008" (0.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB5020HF-210X297

DigiKey Part Number
3M156785-ND
Manufacturer
Manufacturer Product Number
AB5020HF-210X297
Description
RF ABSORB SHEET 11.693"X8.268"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet AB-5000 Polymer Resin, Metal Flakes Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.008" (0.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Absorbing Sheet
Shape
Rectangular
Length
11.693" (297.00mm)
Width
8.268" (210.00mm)
Thickness - Overall
0.008" (0.20mm)
Operating Temperature
-
Adhesive
Non-Conductive, Single Sided
Material
Polymer Resin, Metal Flakes
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 098,62000 Kč1 098,62 Kč
10903,10300 Kč9 031,03 Kč
50824,86440 Kč41 243,22 Kč
100800,63900 Kč80 063,90 Kč
250775,06808 Kč193 767,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 098,62000 Kč
Unit Price with VAT:1 329,33020 Kč