
MHLL12060-000 | |
|---|---|
DigiKey Part Number | 240-2789-ND |
Manufacturer | |
Manufacturer Product Number | MHLL12060-000 |
Description | RF FERRITE SHEET 4.724"X2.362" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet MHLL Rubber, Ferrite Powder, PET Film Non-Conductive, Single Sided 2.362" (60.00mm) X 4.724" (120.00mm) X 0.014" (0.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | MHLL12060-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Rectangular | |
Length | 4.724" (120.00mm) | |
Width | 2.362" (60.00mm) | |
Thickness - Overall | 0.014" (0.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Rubber, Ferrite Powder, PET Film | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,53000 Kč | 301,53 Kč |
| 10 | 200,38400 Kč | 2 003,84 Kč |
| 25 | 172,02400 Kč | 4 300,60 Kč |
| Unit Price without VAT: | 301,53000 Kč |
|---|---|
| Unit Price with VAT: | 364,85130 Kč |









