


1181-7.7"X10" | |
|---|---|
DigiKey Part Number | 3M158395-ND |
Manufacturer | |
Manufacturer Product Number | 1181-7.7"X10" |
Description | RF EMI SHIELDING SHEET 10"X7.7" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1181 Copper Foil Conductive, Single Sided 7.700" (195.00mm) X 10.000" (254.00mm) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.003" (0.07mm) |
Manufacturer 3M | Operating Temperature -40°C ~ 130°C |
Series | Adhesive Conductive, Single Sided |
Packaging Bulk | Material Copper Foil |
Part Status Active | Shelf Life 60 Months |
Type Shielding Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 10.000" (254.00mm) | Base Product Number |
Width 7.700" (195.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,70000 Kč | 376,70 Kč |
| 10 | 287,37900 Kč | 2 873,79 Kč |
| 30 | 254,39767 Kč | 7 631,93 Kč |
| 50 | 240,81760 Kč | 12 040,88 Kč |
| 100 | 223,97730 Kč | 22 397,73 Kč |
| 250 | 207,79788 Kč | 51 949,47 Kč |
| Unit Price without VAT: | 376,70000 Kč |
|---|---|
| Unit Price with VAT: | 455,80700 Kč |











