


1181 X 6" | |
|---|---|
DigiKey Part Number | 3M1181D-1FT-ND |
Manufacturer | |
Manufacturer Product Number | 1181 X 6" |
Description | RF EMI SHIELDING SHEET 12" X 6" |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1181 Copper Foil Conductive, Single Sided 6.000" (152.40mm) X 12.000" (304.80mm) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.003" (0.07mm) |
Manufacturer 3M | Operating Temperature -40°C ~ 130°C |
Series | Adhesive Conductive, Single Sided |
Packaging Box | Material Copper Foil |
Part Status Active | Shelf Life 60 Months |
Type Shielding Sheet | Shelf Life Start Date of Manufacture |
Length 12.000" (304.80mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Width 6.000" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,20000 Kč | 265,20 Kč |
| 10 | 240,72100 Kč | 2 407,21 Kč |
| 25 | 223,18360 Kč | 5 579,59 Kč |
| 100 | 204,48900 Kč | 20 448,90 Kč |
| 250 | 186,96116 Kč | 46 740,29 Kč |
| 500 | 174,10618 Kč | 87 053,09 Kč |
| 1 000 | 160,08434 Kč | 160 084,34 Kč |
| Unit Price without VAT: | 265,20000 Kč |
|---|---|
| Unit Price with VAT: | 320,89200 Kč |










