


1181-3-6 | |
|---|---|
DigiKey Part Number | 1067-1181-3-6-ND |
Manufacturer | |
Manufacturer Product Number | 1181-3-6 |
Description | RF EMI SHIELDING TAPE 18' X 3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1181 Copper Foil Conductive, Single Sided 3.000" (76.20mm) X 18.000' (5.50m) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.003" (0.07mm) |
Manufacturer 3M (TC) | Operating Temperature -40°C ~ 130°C |
Series | Adhesive Conductive, Single Sided |
Packaging Box | Material Copper Foil |
Part Status Active | Shelf Life 60 Months |
Type Shielding Tape | Shelf Life Start Date of Manufacture |
Length 18.000' (5.50m) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Width 3.000" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 564,20000 Kč | 3 564,20 Kč |
| 10 | 3 027,38700 Kč | 30 273,87 Kč |
| 25 | 2 896,73280 Kč | 72 418,32 Kč |
| Unit Price without VAT: | 3 564,20000 Kč |
|---|---|
| Unit Price with VAT: | 4 312,68200 Kč |








