



1181 X 1" | |
|---|---|
DigiKey Part Number | 3M1181C-ND |
Manufacturer | |
Manufacturer Product Number | 1181 X 1" |
Description | RF EMI SHIELDING TAPE 54' X 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1181 Copper Foil Conductive, Single Sided 1.000" (25.40mm) X 54.000' (16.50m) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.003" (0.07mm) |
Manufacturer 3M | Operating Temperature -40°C ~ 130°C |
Series | Adhesive Conductive, Single Sided |
Packaging Bulk | Material Copper Foil |
Part Status Active | Shelf Life 60 Months |
Type Shielding Tape | Shelf Life Start Date of Manufacture |
Length 54.000' (16.50m) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Width 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 609,21000 Kč | 2 609,21 Kč |
| 18 | 2 129,04556 Kč | 38 322,82 Kč |
| 27 | 2 087,74556 Kč | 56 369,13 Kč |
| Unit Price without VAT: | 2 609,21000 Kč |
|---|---|
| Unit Price with VAT: | 3 157,14410 Kč |










