


1125-2-6 | |
|---|---|
DigiKey Part Number | 1067-1125-2-6-ND |
Manufacturer | |
Manufacturer Product Number | 1125-2-6 |
Description | RF EMI SHIELDING TAPE 18' X 2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1125 Copper Foil Acrylic, Non-Conductive, Single Sided 2.000" (50.80mm) X 18.000' (5.50m) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Category | Length 18.000' (5.50m) |
Manufacturer 3M (TC) | Width 2.000" (50.80mm) |
Series | Thickness - Overall 0.004" (0.10mm) |
Packaging Bulk | Adhesive Acrylic, Non-Conductive, Single Sided |
Part Status Active | Material Copper Foil |
Type Shielding Tape | Shelf Life 60 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 907,95000 Kč | 907,95 Kč |
| 10 | 742,11100 Kč | 7 421,11 Kč |
| 25 | 700,72000 Kč | 17 518,00 Kč |
| 100 | 665,26910 Kč | 66 526,91 Kč |
| Unit Price without VAT: | 907,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 098,61950 Kč |











