


1126-0.75-6 | |
|---|---|
DigiKey Part Number | 1067-1126-0.75-6-ND |
Manufacturer | |
Manufacturer Product Number | 1126-0.75-6 |
Description | RF EMI SHIELDING TAPE 18'X0.75" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1126 Copper Foil Conductive, Single Sided 0.750" (19.10mm) X 18.000' (5.50m) X 0.003" (0.066mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.003" (0.066mm) |
Manufacturer 3M (TC) | Operating Temperature -40°C ~ 130°C |
Series | Adhesive Conductive, Single Sided |
Packaging Box | Material Copper Foil |
Part Status Active | Shelf Life 60 Months |
Type Shielding Tape | Shelf Life Start Date of Manufacture |
Length 18.000' (5.50m) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Width 0.750" (19.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 811,57000 Kč | 811,57 Kč |
| 10 | 661,22700 Kč | 6 612,27 Kč |
| 25 | 623,64080 Kč | 15 591,02 Kč |
| 100 | 589,15140 Kč | 58 915,14 Kč |
| Unit Price without VAT: | 811,57000 Kč |
|---|---|
| Unit Price with VAT: | 981,99970 Kč |











