
RNF-100-3/8-BK-FSP | |
|---|---|
DigiKey Part Number | 484-RNF-100-3/8-BK-FSPNB-ND 484-RNF-100-3/8-BK-FSP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/8-BK-FSP |
Description | HEATSHRINK 3/8" BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Shelf Life 144 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 120 | 37,47092 Kč | 4 496,51 Kč |
| 240 | 34,46383 Kč | 8 271,32 Kč |
| 360 | 32,81811 Kč | 11 814,52 Kč |
| 600 | 32,12273 Kč | 19 273,64 Kč |
| Unit Price without VAT: | 37,47092 Kč |
|---|---|
| Unit Price with VAT: | 45,33981 Kč |



















